Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS3015ET-1R0N

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 58mOhm DCR 1212 Blister T/R
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3015ET-1R0N.

IHS

Datasheet9 pages9 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+177%

CAD Models

Download TDK VLS3015ET-1R0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 5 days ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 16Q-Factor Ferrite 2.35A 0.048Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.05A 0.054Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.5A 0.0432Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.65A 60mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz 2.1A 72mOhm DCR 1212 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212

Descriptions

Descriptions of TDK VLS3015ET-1R0N provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 58mOhm DCR 1212 Blister T/R
VLS-E Series 1 uH ±30% 2.1 A 58 mOhm SMT Shielded Wound Ferrite Power Inductor
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 1212
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
1MHz 2A 1μH 58mΩ ±30% 1212 TH, SMD, 3mm × 3mm × 1.5mm
VLS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 1muH
2A 1uH 卤30% 2A SMD,3x3mm Power Inductors ROHS
SMD POWER IND, 1UH, 30%, 2.1A, SHIELDED; Inductance:1µH; RMS Current (Irms):2.1A; Inductor Construction:Shielded; Saturation Current (Isat):2.2A; Product Range:VLS-E Series; Inductor Case / Package:-; DC Resistance Max:0.058ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3015ET-1R0N.
  • VLS3015ET1R0N