Bourns SRF1280A-330M

General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280A-330M.

IHS

Datasheet4 pages6 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-50.42%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.02
Stock
47,284
79,024
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
66.4 mΩ
66.4 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.058Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1.7A 97.8mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 47.4mOhm DCR Blister T/R
Murata Power Solutions48330SC
Inductor Power Shielded Wirewound 33uH 20% 10KHz 31Q-Factor 2.8A 0.073Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1280A-330M provided by its distributors.

General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 33uH/135.7uH 20% 100KHz Ferrite 3.23A/1.61A 0.0664Ohm/0.265Ohm DCR Automotive T/R
Inductor, Coupled, 33 uH, 66.4 Milliohm, 3.23 A, 12.5mm x 12.5mm x 8mm
Ind12.5X12.5X8Mm,2X33Uh20%1.61A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF1280A-330M
DUAL-WINDING SHIELDED POWER INDUCTOR, 33UH, 20%, SRF1280A
33¦ÌH,132¦ÌH 100KHz 265m¦¸ 6.22A 3.23A ¡À20% , 12.5mm*12.5mm*8mm
3.23A 33uH ±20% 6.22A SMD-4P,12.5x12.5mm Power Inductors ROHS
SRF1280A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 33muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280A-330M.
  • SRF1280A330M