Bourns SRF1260A-1R0Y

Inductor Power Shielded Wirewound 1uH/4uH 30% 100KHz Ferrite 15A/7.51A 6.2mOhm/26mOhm DCR Automotive T/R
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260A-1R0Y.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.16%

CAD Models

Download Bourns SRF1260A-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FIXED IND 1UH 12A 5.7 MOHM SMD
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R
1 µH Shielded Drum Core, Wirewound Inductor 7 A 6.5mOhm Max Nonstandard
TAIYO YUDENNS10145T1R0NNA
Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR T/R
TAIYO YUDENNS10145T1R0NNV
Ind Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.9A Embossed T/R

Descriptions

Descriptions of Bourns SRF1260A-1R0Y provided by its distributors.

Inductor Power Shielded Wirewound 1uH/4uH 30% 100KHz Ferrite 15A/7.51A 6.2mOhm/26mOhm DCR Automotive T/R
General Purpose Inductor, 1uH, 30%, 2 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 1 uH, 6.2 Milliohm, 15 A, 12.5mm x 12.5mm x 6mm
15A 1uH ±30% 23.6A SMD-4P,12.5x12.5mm Power Inductors ROHS
1¦ÌH,4¦ÌH 100KHz 26m¦¸ 23.6A ¡À30% , 12.5mm*12.5mm*6.2mm
SRF1260A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 1muH
Inductor, Dual, 1Uh, 23.6A, Pwr, Para.; Product Range:Srf1260A Series; Inductance, Parallel:1Μh; Rms Current - Parallel:15A; Saturation Current - Parallel:23.6A; Coupled Inductor Case:12.5Mm X 12.5Mm X 6Mm; Dc Resistance Max - Rohs Compliant: Yes |Bourns, Inc. SRF1260A-1R0Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260A-1R0Y.
  • SRF1260A1R0Y