Bourns SRF1260-1R0Y

Inductor Power Shielded Wirewound 1uH/4uH 30% 100KHz Ferrite 15A/7.51A 0.0062Ohm/0.026Ohm DCR T/R
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260-1R0Y.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns SRF1260-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH/4uH 30% 100KHz Ferrite 15A/7.51A 6.2mOhm/26mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R
TAIYO YUDENNS10145T1R0NNA
Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 6.3A 0.008Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.3A 7.41mOhm DCR T/R

Descriptions

Descriptions of Bourns SRF1260-1R0Y provided by its distributors.

Inductor Power Shielded Wirewound 1uH/4uH 30% 100KHz Ferrite 15A/7.51A 0.0062Ohm/0.026Ohm DCR T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 1 uH, 6.2 Milliohm, 15 A, 12.5mm x 12.5mm x 6mm
SRF1260 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 1muH
Power Inductor, 1Uh, 15A, 20%; Product Range:Srf1260 Series; Inductance, Parallel:1Μh; Rms Current, Parallel:15A; Saturation Current, Parallel:23.6A; Dc Resistance Max, Parallel:0.0062Ohm; Product Length:12.5Mm; Product Width:12.5Mm Rohs Compliant: Yes |Bourns, Inc. SRF1260-1R0Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260-1R0Y.