Bourns SRF0703A-220M

Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR Automotive T/R
$ 0.577
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703A-220M.

Farnell

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

HQonline

Inventory History

3 month trend:
-12.59%

CAD Models

Download Bourns SRF0703A-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.457
Stock
62,268
157,774
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 1.62A/0.811A T/R
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 5040 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.5A 142mOhm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
TAIYO YUDENNR6045T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A 0.1495Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRF0703A-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR Automotive T/R
General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Ind Power Shielded 22uH 20% 100KHz Ferrite 1.62A/811mA T/R
Avnet Japan
Coupled Inductor, 22Uh, 1.62A; Product Range:Srf0703A Series; Inductance, Parallel:22Μh; Rms Current, Parallel:1.62A; Saturation Current, Parallel:1.67A; Dc Resistance Max, Parallel:0.15Ohm Rohs Compliant: Yes |Bourns, Inc. SRF0703A-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703A-220M.
  • SRF0703A220M