Bourns SRF0703-220M

Ind Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 1.62A/0.811A T/R
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703-220M.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+19.82%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.577
Stock
158,775
63,013
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 5040 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.5A 142mOhm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 0.96A 0.135Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
TAIYO YUDENNR6045T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A 0.1495Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRF0703-220M provided by its distributors.

Ind Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 1.62A/0.811A T/R
Avnet Japan
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,22 UH +/-20% DUAL 1.67A IDC
General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 22 uH, 150 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.4mm
22¦ÌH,89.5¦ÌH 100KHz 620m¦¸ 830mA 1.67A ¡À20% 0703 , 7.6mm*7.6mm*3.6mm
1.62A 22uH ±20% 1.67A SMD-4P,7.6x7.6mm Power Inductors ROHS
Cmc7.6X7.6X3.4Mm,2X22uh0.20.81A,Shdsmd Rohs Compliant: Yes
SRF0703 Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 22muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703-220M.