Bourns SRF0703A-101M

General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
$ 0.615
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703A-101M.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.74%

CAD Models

Download Bourns SRF0703A-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.536
Stock
74,033
263,635
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
715 mΩ
715 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH/397.6uH 20% 100KHz Ferrite 0.73A/0.367A 0.715Ohm/2.64Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.552Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.58Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRF0703A-101M provided by its distributors.

General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Ind Power Shielded 100uH 20% 100KHz Ferrite 730mA/367mA T/R
Avnet Japan
Inductor, Coupled, 100 uH, 715 Milliohm, 730 mA, 7.6mm x 7.6mm x 3.4mm
Inductor Power Shielded Wirewound 100uH/397.6uH 20% 100KHz Ferrite 0.73A/0.367A 0.715Ohm/2.64Ohm DCR Automotive AEC-Q200 T/R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703A-101M.
  • SRF0703A101M