Bourns SRF0703-6R8M

Ind Power Shielded Wirewound 6.8uH/27.2uH 20% 100KHz Ferrite 2.55A/1.28A T/R
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703-6R8M.

HQonline

Datasheet3 pages6 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+1.65%

CAD Models

Download Bourns SRF0703-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 2.2A 0.063Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.2A 0.084Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.6A 0.0468Ohm DCR 2424 T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R
TAIYO YUDENNRS5030T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF0703-6R8M provided by its distributors.

Ind Power Shielded Wirewound 6.8uH/27.2uH 20% 100KHz Ferrite 2.55A/1.28A T/R
Avnet Japan
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 6.8 uH, 65.8 Milliohm, 2.55 A, 7.6mm x 7.6mm x 3.4mm
Power Inductor, 6.8Uh, 2.55A, 20%; Product Range:Srf0703 Series; Inductance, Parallel:6.8Μh; Rms Current, Parallel:2.55A; Saturation Current, Parallel:3.12A; Dc Resistance Max, Parallel:0.0658Ohm; Product Length:7.6Mm Rohs Compliant: Yes |Bourns, Inc. SRF0703-6R8M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703-6R8M.