Bourns SMLJ70A

DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 77.8V 26.6A 3000W -55C~150C TJ
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ70A.

TME

Datasheet6 pages3 years ago

Newark

element14 APAC

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-32.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ78A
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ85A
Tvs 3Kw 85V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ85A
BournsSMLJ90A
DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 100V 20.6A 3000W -55C~150C TJ
LittelfuseSMDJ78A
Tvs 3Kw 78V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ78A
LittelfuseSMDJ58A
SMDJ Series 93.6 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ58A
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns SMLJ70A provided by its distributors.

DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 77.8V 26.6A 3000W -55C~150C TJ
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 70V 3KW 2-Pin DO-214AB
26.6A 2Ã×A 113V 77.8V 70V 86V Unidirectional SMC(DO-214AB) TVS ROHS
二极管, TVS, 70V, 3000W, 单向, 5%, SMC;
Diode; Product Range:Smlj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:70V; Clamping Voltage Max:113V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:77.8V; Qualification:Aec-Q101 Rohs Compliant: Yes |Bourns, Inc. SMLJ70A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.