DIODE; Reverse Stand-Off Voltage Vrwm:90; DIODE; Reverse Stand-Off Voltage Vrwm:90V; Breakdown Voltage Range:100V to 115.5V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional