Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMBJ22A-TR

STMicroelectronics Unidirectional TVS Diode Vc=48.3V SMD DO-214AA (SMB) Vbr=24.4V
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ22A-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Components Direct

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
-24.51%

CAD Models

Download STMicroelectronics SMBJ22A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.097
$ 0.097
Stock
943,091
363,735
363,735
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.7 V
25.65 V
25.65 V
Clamping Voltage
48.3 V
35.5 V
35.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
83 A
16.9 A
16.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ22A-TR provided by its distributors.

STMicroelectronics Unidirectional TVS Diode Vc=48.3V SMD DO-214AA (SMB) Vbr=24.4V
SMBJ Series 600 W 25.7 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Unidirectional, 22 V, 35.5 V, SMD, 2 Pins
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
17.7A 600W 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
SMBJ22A-TR, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
TVS Diode Single Uni-Dir 22V 600W 2-Pin SMB T/R
600W TVS, 22V VRM max, SMB, RoHS
STMicroelectronics SCT
DIODE, TVS, 22V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 24.4V; Breakdown Voltage Max: 25.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 24.4V; Capacitance Cd @ Vr Typ: 1150pF; Clamping Voltage @ 8/20µs Max: 48.3V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 16.9A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: CBH; Stand-off Voltage: 22V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ22A-TR.