onsemi P6SMB22CAT3G

Diode TVS Single Bi-Dir 18.8V 600W Automotive 2-Pin SMB T/R
$ 0.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6SMB22CAT3G.

IHS

Datasheet6 pages10 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6SMB22CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-12-01

Related Parts

BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ17CA
21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ18CA
600 W Bi-Directional 29.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
Diodes Inc.SMBJ17CA-13-F
SMBJ Series 27.6 V 600 W Surface Mount Transient Voltage Suppressor DO-214AA
LittelfuseTPSMB22CA
TVS Diode Single Bi-Dir 18.8V 600W Automotive AEC-Q101 2-Pin SMB T/R

Descriptions

Descriptions of onsemi P6SMB22CAT3G provided by its distributors.

Diode TVS Single Bi-Dir 18.8V 600W Automotive 2-Pin SMB T/R
600 Watt SMB Transient Voltage Suppressor, 22 V, Bidirectional
Bidirectional TVS Diode, 600W, 20A, 30.6V, 20.9V, SMB (DO-214AA), SMD
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
P6SMB22CAT3G, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN SMB
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 22V, 403A; Reverse Stand-Off Voltage, VRWM:18.8V; Clamping Voltage Vc Max:30.6V; Diode Configuration:Bidirectional; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:600W; Breakdown Voltage Vbr:22V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd