STMicroelectronics SMBJ10CA-TR

TVS Diode Single Bi-Dir 10V 600W 2-Pin SMB T/R / TVS DIODE 10VWM 21.7VC DO214AA
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ10CA-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Future Electronics

element14

STMicroelectronics SCT

Inventory History

3 month trend:
+6.26%

CAD Models

Download STMicroelectronics SMBJ10CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.092
$ 0.092
Stock
1,196,473
812,399
812,399
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
21.7 V
17 V
17 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
184 A
35.3 A
35.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSM6T18CA
TVS Diodes & ESD Suppressors; SM6T18CA; STMICROELECTRONICS; 15.3 V; 25.2 V; 17.1 V; 18 V
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
Vishay Rectifier diode Diodes, 1.5A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics SMBJ10CA-TR provided by its distributors.

TVS Diode Single Bi-Dir 10V 600W 2-Pin SMB T/R / TVS DIODE 10VWM 21.7VC DO214AA
SMBJ Series 600 W 10 V Bi Directional SMT TVS Diode - DO-214AA
Tvs Diode, 600W, 10V, Do-214Aa; Reverse |Stmicroelectronics SMBJ10CA-TR.
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 21.7V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 11.1V
DIODE, TVS, 10V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 21.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 11.1V; Breakdown Voltage Max: 11.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 11.1V; Capacitance Cd @ Vr Typ: 2300pF; Clamping Voltage @ 8/20µs Max: 21.7V; Diode Type: Bidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 184A; Power Dissipation Pd: 6W; Reverse Leakage Current Max: 1µA; SMD Marking: BBD; Stand-off Voltage: 10V; Test Current: 1mA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 184 / Breakdown Voltage Min. V = 11 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ-10CA-TR
  • SMBJ10CA-TR.