What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SMAJ20A-13-F

SMAJ20A Series 400 W 20 V Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ20A-13-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
+217%

CAD Models

Download Diodes Inc. SMAJ20A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.054
Stock
6,256,711
11,307
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
12.3 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ20A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 22.2V 5muA 400W -55C~150C TJ
onsemiSA20A
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 22.2V 15.4A 3.56mm 500W
BournsSMAJ22A
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ24A
SMAJ Series 400 W 24 V Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ22A
SMAJ Series 35.5 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Diodes Inc. SMAJ20A-13-F provided by its distributors.

SMAJ20A Series 400 W 20 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Tvs Diode, Unidir, 20V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ20A-13-F
TVS Diode, SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20A13F