Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ22A-Q

TVS Diode, Unidirectional, 400W, 11.3A, 22V, 35.5V, 24.4V, SMA(DO-214AC), SMD

$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ22A-Q.

JRH Electronics

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.113
$ 0.113
Stock
159,693
498,535
498,535
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
11.2 A
11.2 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-01-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SMAJ22A-Q provided by its distributors.

TVS Diode, Unidirectional, 400W, 11.3A, 22V, 35.5V, 24.4V, SMA(DO-214AC), SMD
Diode TVS Single Uni-Dir 22V 400W Automotive AEC-Q101 2-Pin SMA T/R
SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 22V 40A 400W 2-Pin DO-214AC T/R
DO-214AC SMA Automotive AEC-Q101SMAJ 1 Surface Mount Zener Tvs Diode 22V 11.3A 400W -55C~150C TJ
TVS DIODE 22VWM 35.5VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.