Littelfuse SMAJ22A

SMAJ Series 35.5 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ22A.

Newark

Datasheet6 pages6 years ago

element14 APAC

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download Littelfuse SMAJ22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.082
$ 0.082
Stock
709,913
1,548,256
1,548,256
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
11.3 A
11.3 A
11.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ22A
A 22V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ22A
TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ20A
TVS Diode, SMAJ, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
400 W 33.2 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-213AB
BournsSMAJ24A
Bourns Uni-Directional TVS Diode, Vc=38.9V, SMD, DO-214AC (SMA), Vbr(min)=26.7V
LittelfuseSMAJ28A
SMAJ Series 400 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ22A provided by its distributors.

SMAJ Series 35.5 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ22A; 35.5 V; 11.2 A; 22 V; 24.4 V
TVS DIODE, 400W, 22V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 24.4V; Breakdown Voltage Max: 26.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 22 / Clamping Voltage V = 35.5 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 11.3 / Breakdown Voltage Min. V = 24.4 / Breakdown Voltage Max. V = 26.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ22A.