Bourns SF-0603S200-2

Fuse Chip Slow Blow Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R UL
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-0603S200-2.

JRH Electronics

Datasheet5 pages4 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.78%

CAD Models

Download Bourns SF-0603S200-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3414.0120.26
Usf 0402 Fuse Ff 2.5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0120.26
Littelfuse046602.5NR
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Littelfuse044002.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse044102.5WR
Fuse Chip 2.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Schurter3412.0119.22
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus

Descriptions

Descriptions of Bourns SF-0603S200-2 provided by its distributors.

Fuse Chip Slow Blow Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R UL
SINGLE FUSE, SURFACE MOUNT, 2.00 AMP, 33 OHM, SLOW BLOW FUSE | Bourns SF-0603S200-2
SMD-Fuse SMD 0603, 2 A, T, 32 V (DC), 50 A breaking capacity, SF-0603S200-2
Fuse, Surface Mount, 2 A, Slow Blow, 32 VDC, 0603 [1608 Metric], SF-0603S
Electric Fuse, Slow Blow, 2A, 35VAC, 32VDC, 50A (IR), Surface Mount, 0603
Fuse, 2A, 32Vdc, Smd, Slow Blow; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:-; Voltage Rating Vdc:32V; Fuse Case Style:0603 [1608 Metric]; Product Range:Singlfuse Sf-0603S Series Rohs Compliant: Yes |Bourns, Inc. SF-0603S200-2.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0603S200-2.