Bourns SDR2207-6R8M

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-6R8M.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-06-30

Related Parts

Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 24Q-Factor Ferrite 6A 0.017Ohm DCR T/R
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 24Q-Factor Ferrite 6A 17mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SDR2207-6R8M provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
FIXED IND 6.8UH 7.5A 14.2 MOHM
±20% SMD,22x15mm Power Inductors ROHS
Inductor; Inductor Type:Power; Series:SDR2207; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:14.2mohm; DC Current Rating:12A; Self Resonant Frequency:27MHz; Package/Case:PCB Surface Mount; Q Factor:38 ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.