What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1307-6R8ML

Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 24Q-Factor Ferrite 6A 0.017Ohm DCR T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-6R8ML.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-4.81%

CAD Models

Download Bourns SDR1307-6R8ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.541
Stock
44,692
38,459
Authorized Distributors
6
5
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
6 A
6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
17 mΩ
17 mΩ
Q Factor
24
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Wirewound 6.8uH 20% 100KHz 38Q-Factor Ferrite 7.5A 0.0142Ohm DCR T/R
Inductor Power Molded Wirewound 6.8uH 20% 100KHz Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R
Inductor Power Molded Wirewound 6.8uH 20% Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 6.5A 0.024Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 4.5A T/R
Power Inductors - SMD FIXED IND 6.8UH 4.6A 27 MOHM SMD

Descriptions

Descriptions of Bourns SDR1307-6R8ML provided by its distributors.

Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 24Q-Factor Ferrite 6A 0.017Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 6.8UH 6A 17 MOHM SMD / 6.8 µH Unshielded Drum Core, Wirewound Inductor 6 A 17mOhm Max Nonstandard
INDUCTOR, 6.8UH, 20%, 6A, SMD; Inductance: 6.8µH; RMS Current (Irms): 6A; Inductor Construction: Unshielded; Saturation Current (Isat): 10.5A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resistance Max: 0.017ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); Q Factor: 24; Q Test Frequency: 7.96MHz; Self Resonant Frequency Min: 26MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-6R8ML.