Bourns SDR1307A-391K

Inductor Power Unshielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 1A 600mOhm DCR Automotive T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-391K.

Farnell

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.541
$ 0.48
Stock
3,433
11,981
Authorized Distributors
6
6
Inductance
390 µH
390 µH
Tolerance
10 %
10 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
-
12
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 1A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.7Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 0.68Ohm DCR T/R
Ind 390.00 Uh 0.860 A 650.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-391K
Ind 390.00 Uh 1.100 A 416.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-391K

Descriptions

Descriptions of Bourns SDR1307A-391K provided by its distributors.

Inductor Power Unshielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 1A 600mOhm DCR Automotive T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 390 H, 10%, Unshielded, 0.6 Ohm, 1 A Rohs Compliant: Yes |Bourns, Inc. SDR1307A-391K
INDUCTOR, 390UH, 1.5A, 10%, POWER; Inductance: 390µH; RMS Current (Irms): 1A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.5A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance Max: 0.6ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A391K