Bourns SDR1307-391KL

Inductor Power Unshielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 1A 0.6Ohm DCR T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-391KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Bourns SDR1307-391KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.541
Stock
12,381
3,433
Authorized Distributors
6
6
Inductance
390 µH
390 µH
Tolerance
10 %
10 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
12
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.7Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 0.7A 1.15Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 0.68Ohm DCR T/R
Inductor Power Molded/Unshielded Wirewound 390uH 10% 100KHz 0.095A 8.06Ohm DCR 1812 T/R
Ind 390.00 Uh 0.860 A 650.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-391K
Ind 390.00 Uh 1.100 A 416.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-391K

Descriptions

Descriptions of Bourns SDR1307-391KL provided by its distributors.

Inductor Power Unshielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 1A 0.6Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Fixed Inductor Nonstandard 390µH ±10% 1A 600mΩ 2.5MHz 12@796kHz
Surface Mount Power Inductor, Sdr1307 Series, 390 H, 10%, Unshielded, 0.6 Ohm, 1 A Rohs Compliant: Yes |Bourns, Inc. SDR1307-391KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.