Bourns SDR1307-121KL

Inductor Power Unshielded Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.8A 0.21Ohm DCR T/R
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-121KL.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.44%

CAD Models

Download Bourns SDR1307-121KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.549
Stock
43,824
33,304
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
1.8 A
1.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
20
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 160mA 4.5Ohm DCR 1812 T/R
Inductor Power Wirewound 120uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.32Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk
Ind 120.00 Uh 2.000 A 127.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-121K

Descriptions

Descriptions of Bourns SDR1307-121KL provided by its distributors.

Inductor Power Unshielded Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.8A 0.21Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Surface Mount Power Inductor, Sdr1307 Series, 120 H, 10%, Unshielded, 0.21 Ohm, 1.8 A Rohs Compliant: Yes |Bourns, Inc. SDR1307-121KL
INDUCTOR, 120UH, 10%, 1.8A, SMD; Inductance: 120µH; RMS Current (Irms): 1.8A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.8A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-121KL.