Bourns SDR0906-560KL

General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0906-560KL.

IHS

Datasheet3 pages7 years ago

CAD Models

Download Bourns SDR0906-560KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 56uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.19Ohm DCR T/R
RF Choke Wirewound 56uH 10% 1KHz 30Q-Factor Ferrite 0.76A 0.2Ohm DCR RDL Bag
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk
TAIYO YUDENLHL08TB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR0906-560KL provided by its distributors.

General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Inductor, ferrite,56Uh,10+% Tol,10-% Tol,4149-Case Rohs Compliant: Yes |Bourns, Inc. SDR0906-560KL
IND UNSHLD WIREWOUND 56UH 10% FERRITE
FIXED IND 56UH 1.05A 260MOHM SMD
1.05A 56uH ±10% 1.4A SMD-8P,10.5x11mm Power Inductors ROHS
Fixed Inductors 56uH 10% SMD 0906
MAGNETICS - NON-SHIELDED POWER INDUCT-LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.