Bourns SDR0805-3R9ML

Inductor Power Unshielded Wirewound 3.9uH 20% 1KHz 32Q-Factor Ferrite 4.4A 0.02Ohm DCR T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-3R9ML.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.88%

CAD Models

Download Bourns SDR0805-3R9ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3.9uH 20% 1KHz 28Q-Factor Ferrite 1.98A 0.076Ohm DCR T/R
Ind Power Wirewound 3.9uH 20% 1KHz 24Q-Factor Ferrite 1.3A T/R
TAIYO YUDENLHL08TB3R9M
Ind Power 3.9uH 20% 7.96MHz 40Q-Factor Ferrite 3.1A RDL Ammo Pack
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
FIXED IND 3.9UH 30MA 1.45OHM SMD

Descriptions

Descriptions of Bourns SDR0805-3R9ML provided by its distributors.

Inductor Power Unshielded Wirewound 3.9uH 20% 1KHz 32Q-Factor Ferrite 4.4A 0.02Ohm DCR T/R
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
SDR0805 WIREWOUND SMDINDUCTOR W/FERRITECORE,3.9 UH +/-20%WIREWOUND 5.7A IDC Q:32
Surface Mount Power Inductor, Sdr0805 Series, 3.9 H, 20%, Unshielded, 0.02 Ohm, 4.4 A Rohs Compliant: Yes |Bourns, Inc. SDR0805-3R9ML
INDUCTOR, 3.9UH, 20%, 4.4A, SMD; Inductance: 3.9µH; RMS Current (Irms): 4.4A; Inductor Construction: Unshielded; Saturation Current (Isat): 5.7A; Product Range: SDR0805 Series; Power Inductor Case: 7.8mm x 7.8mm x 5.3mm; DC Re

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.