Bourns SDR0503-390KL

General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-390KL.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-31.53%

CAD Models

Download Bourns SDR0503-390KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-390KL
Inductor Power Wirewound 39uH 10% 1KHz 22Q-Factor Ferrite 560mA 460mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 0.59A 0.59Ohm DCR T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 0.88A 0.26Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz Ferrite 2A 0.094Ohm DCR AXL Bag
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR0503-390KL provided by its distributors.

General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor, ferrite,39Uh,10+% Tol,10-% Tol,2019-Case Rohs Compliant: Yes |Bourns, Inc. SDR0503-390KL
1KHz 17MHz 800mA 650mA 15@2.52MHz 39¦ÌH 420m¦¸ ¡À10% , 5mm*4.8mm*3.3mm
FIXED IND 39UH 650MA 420MOHM SMD
650mA 39uH ±10% 800mA SMD,5x4.8mm Power Inductors ROHS
INDUCTOR, 39UH, 10%, 0.65A, SMD
INDUCTOR, 39UH, 10%, 0.65A, SMD; Inductance: 39µH; RMS Current (Irms): 650mA; Inductor Construction: Unshielded; Saturation Current (Isat): 800mA; Product Range: SDR0503 Series; Power Inductor Case: 5mm x 4.8mm x 3mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.