Bourns SDR0604-390KL

Inductor, ferrite, 39Uh, 10+% Tol, 10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-390KL
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-390KL.

IHS

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 39uH 10% 1KHz 0.88A 0.26Ohm DCR AXL T/R
Inductor Power Wirewound 39uH 10% 100KHz 24Q-Factor Ferrite 0.38A 1.12Ohm DCR Automotive T/R
Inductor Power Wirewound 39uH 10% 1KHz 22Q-Factor Ferrite 560mA 460mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 0.59A 0.59Ohm DCR T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz Ferrite 2A 0.094Ohm DCR AXL Bag
Inductor RF Molded Wirewound 39uH 10% 2.52MHz 30Q-Factor 0.065A 6.4Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR0604-390KL provided by its distributors.

Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-390KL
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD
WIREWOUND SMD INDUCTOR W/ FERRITECORE,39 UH +/-10%WIREWOUND 800MA IDC
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR Automotive T/R
INDUCTOR, POWER, 39UH, NON SHIELDED; Inductance: 39µH; RMS Current (Irms): 800mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1A; Product Range: -; Power Inductor Case: 5.8mm x 5.8mm x 4.8mm; DC Resistance Ma

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-390KL.