Bourns SDR0603-390KL

Inductor Power Wirewound 39uH 10% 1KHz 22Q-Factor Ferrite 560mA 460mOhm DCR Automotive T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-390KL.

Farnell

Datasheet3 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns SDR0603-390KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 0.59A 0.59Ohm DCR T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 1.35A 140mOhm DCR T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 0.88A 0.26Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz Ferrite 2A 0.094Ohm DCR AXL Bag
Wurth Elektronik7447669139
975KHz 17MHz 460mA 40@975kHz 39¦ÌH 1.35¦¸ ¡À10% 4532 , 4.5mm*3.2mm*3.4mm

Descriptions

Descriptions of Bourns SDR0603-390KL provided by its distributors.

Inductor Power Wirewound 39uH 10% 1KHz 22Q-Factor Ferrite 560mA 460mOhm DCR Automotive T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
IND WIREWOUND 39UH 10% 1KHZ FERRITE SMD
Surface Mount Power Inductor, Sdr0603 Series, 39 H, 10%, Unshielded, 0.46 Ohm, 560 Ma Rohs Compliant: Yes |Bourns, Inc. SDR0603-390KL
INDUCTOR, 39UH, 10%, 0.56A, SMD; Inductance: 39µH; RMS Current (Irms): 560mA; Inductor Construction: Unshielded; Saturation Current (Isat): 660mA; Product Range: SDR0603 Series; Power Inductor Case: 5.8mm x 5.8mm x 3.9mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.