Bourns SDR0503-181KL

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-181KL.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR0503-181KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 380mA T/R
Ind Power 180uH 10% 1KHz Ferrite 380mA Axial T/R
Ind Power Wirewound 180uH 10% 1KHz 50Q-Factor Ferrite 240mA T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 180uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns SDR0503-181KL provided by its distributors.

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor, ferrite,180Uh,10+% Tol,10-% Tol,2019-Case Rohs Compliant: Yes |Bourns, Inc. SDR0503-181KL
1KHz 7MHz 350mA 300mA 40@796kHz 180¦ÌH 2.3¦¸ ¡À10% SMD,5X4.8MM , 5mm*4.8mm*3.3mm
FIXED IND 180UH 300MA 2.3OHM SMD
300mA 180uH ±10% 350mA SMD,5x4.8mm Power Inductors ROHS
INDUCTOR, 180UH, 10%, 0.3A, SMD
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 180UH, 10%, 0.3A, SMD; Inductance: 180µH; RMS Current (Irms): 300mA; Inductor Construction: Unshielded; Saturation Current (Isat): 350mA; Product Range: -; Power Inductor Case: 5mm x 4.8mm x 3mm; DC Resistance Max: 2.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.