Bourns SDR0403-101KL

Ind Power Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 350mA T/R
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-101KL.

IHS

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

Upverter

Electro Sonic

Inventory History

3 month trend:
+11.11%

CAD Models

Download Bourns SDR0403-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 400mA T/R
Ind Power Wirewound 100uH 10% 1KHz 28Q-Factor Ferrite 380mA T/R
Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K
Ind Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 260mA T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENCBC3225T101KR
Inductor PowerChip Wirewound 100uH 10% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR0403-101KL provided by its distributors.

Ind Power Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 350mA T/R
Avnet Japan
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
Inductor; Core Material:Ferrite DR; DC Current Rating:0.51Arms; DC Resistance Max:1.9ohm; Inductance:100µH; Inductance Tolerance:±10%; Inductor Type:Power; Q Factor:35; Self Resonant Frequency:9MHz; Series:SDR0403 ;RoHS Compliant: Yes
INDUCTOR, SMD, 100UH, 0.51A; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:1.9ohm; DC Current Rating:350mA; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:35; Resonant Frequency:9MHz; Saturation Current Ic:0.51A; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-101KL.