Bourns SDR0302-100ML

Ind Power Wirewound 10uH 20% 1KHz 18Q-Factor Ferrite 800mA T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-100ML.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.51%

CAD Models

Download Bourns SDR0302-100ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCB2518T100M
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T100M
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.68A 0.468Ohm DCR 1007 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
Fixed Ind 10Uh 770Ma 459 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0412FS-100M-T4

Descriptions

Descriptions of Bourns SDR0302-100ML provided by its distributors.

Ind Power Wirewound 10uH 20% 1KHz 18Q-Factor Ferrite 800mA T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
Fixed Inductor Nonstandard 10µH ±20% 800mA 250mΩ 34MHz 18@2.52MHz
INDUCTOR, UN-SHIELDED, 10UH, 900MA, SMD, FULL REEL; Product Range: SDR0302 Series; Inductance: 10 H; RMS Current (Irms): 800mA; Saturation Current (Isat): 900mA; Inductor Construction: Unshielded; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-100ML.