Bourns SDE0805A-151K

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 900mA 640mOhm DCR Automotive T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0805A-151K.

Farnell

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+86.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Unshielded Drum Core 150uH 10% 100KHz Ferrite 1A 0.51Ohm DCR RDL
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.37Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R
TAIYO YUDENLHL10NB151K
Ind Power 150uH 10% 796KHz 40Q-Factor Ferrite 950mA RDL Bulk

Descriptions

Descriptions of Bourns SDE0805A-151K provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 900mA 640mOhm DCR Automotive T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
Surface Mount Power Inductor, Aec-Q200 Sde0805A Series, 150 H, 10%, Unshielded, 0.64 Ohm, 900 Ma |Bourns, Inc. SDE0805A-151K
INDUCTOR, 150UH, 10%, 0.9A, UNSHLD; Inductance: 150µH; RMS Current (Irms): 900mA; Inductor Construction: Unshielded; Saturation Current (Isat): 720mA; Product Range: SDE0805A Series; Power Inductor Case: 7.8mm x 7mm x 5mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0805A151K