Bourns RLB9012-151KL

Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.37Ohm DCR RDL Bag
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-151KL.

IHS

Datasheet3 pages8 years ago

Master Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-43.63%

CAD Models

Download Bourns RLB9012-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 150uH 10% 796KHz 20Q-Factor Ferrite 1.15A RDL
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1.2A 0.5Ohm DCR T/R
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns RLB9012-151KL provided by its distributors.

Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.37Ohm DCR RDL Bag
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
1kHz 3.2MHz 1.15A 20Ω@796kHz 150μH 370mΩ ±10% TH D9XL12.2MM Vertical 9mm(L) × 12.2mm(H)
MAGNETICS - FIXED INDUCTOR THROUGH HOLE
FIXED IND 150UH 1.15A 370MOHM TH
INDUCTOR HI CURRENT RADIAL 150UH
Inductor, 150Uh, Radial Leaded; Product Range:Rlb9012 Series; Inductance:150Μh; Inductor Construction:Unshielded; Rms Current (Irms):1.15A; Saturation Current (Isat):-; Dc Resistance Max:0.37Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. RLB9012-151KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.