
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SDE0403A-470K | 6 | 1 | |||||||||
| DigiKey | SDE0403A-470KCT-ND | 5,676 | 1 | Cut Tape | ||||||||
| TTI | SDE0403A-470K | 0 | 4K | Tape & Reel | 9h | |||||||
| Newark | SDE0403A-470K | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | SDE0403A-470K | 0 | 2K | Bulk |
Download Bourns SDE0403A-470K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SDE0403A-470K provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: