Bourns RL822-1R0K-RC

Ind RF Choke 1uH 10% 1KHz 20Q-Factor Ferrite 3.71A RDL Bag
$ 0.478
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL822-1R0K-RC.

IHS

Datasheet2 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.08%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1uH 10% 7.9MHz 3.3A 0.03Ohm DCR AXL T/R
Ind RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A AXL Bag
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Unshielded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 110mOhm DCR 1812 T/R

Descriptions

Descriptions of Bourns RL822-1R0K-RC provided by its distributors.

Ind RF Choke 1uH 10% 1KHz 20Q-Factor Ferrite 3.71A RDL Bag
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1UH 3.71A 13 MOHM TH
RL822 Radial Vertical Cylinder 0.335Dia 8.50mm 1muH
1KHz 150MHz 3.71A 20@7.96MHz 1¦ÌH 13m¦¸ ¡À10% 11mm
3.71A 1uH ±10% Plugin,D=8.5mm Power Inductors ROHS
Choke, 1Uh, 3.71A, 10%, 150Mhz; Rango De Producto:Serie Rl822; Inductancia:1Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.013Ohm; Intensidad Nominal Dc:3.71A; Frecuencia De Autoresonancia Mín.:150Mhz; Inductor, Tipo:Choke |Bourns Jw Miller RL822-1R0K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.