Bourns 5300-01-RC

Ind RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A AXL Bag
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-01-RC.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.51%

CAD Models

Download Bourns 5300-01-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1uH 10% 7.9MHz 3.3A 0.03Ohm DCR AXL T/R
Ind RF Choke 1uH 10% 1KHz 20Q-Factor Ferrite 3.71A RDL Bag
RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 110mOhm DCR 1812 T/R
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R

Descriptions

Descriptions of Bourns 5300-01-RC provided by its distributors.

Ind RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A AXL Bag
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core
CHOKE, 1UH, 3.3A, 10%, 190MHZ; Inductanc; CHOKE, 1UH, 3.3A, 10%, 190MHZ; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.018ohm; Self Resonant Frequency:190MHz; DC Current Rating:3.3A; Inductor Case Style:Axial Leaded; No. of Pins:2; Core Material:Ferrite
Choke, 1Uh, 3.3A, 10%, 190Mhz; Product Range:5300 Series; Inductance:1Μh; Dc Current Rating:3.3A; Dc Resistance Max:0.018Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:190Mhz; Case Dimensions:4.06Mm X 12.7Mm Rohs Compliant: Yes |Bourns Jw Miller 5300-01-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5300-01RC