Bourns RL622-391K-RC

RF Choke Wirewound 390uH 10% 796KHz 20Q-Factor Ferrite 0.48A 1Ohm DCR RDL Bag
$ 0.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-391K-RC.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-33.41%

CAD Models

Download Bourns RL622-391K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Inductor Power Drum Core 390uH 10% 796KHz 20Q-Factor Ferrite 0.37A 1Ohm DCR RDL Automotive Box
TAIYO YUDENLHL08TB391K
Ind Power 390uH 10% 796KHz 20Q-Factor Ferrite 410mA RDL Ammo Pack
Inductor Power Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.6A 1.5Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.48A 1.3Ohm DCR T/R
Inductor 390uH Wirewound Unshielded 370mA 690mOhm Radial Vertical Cylinder
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4341

Descriptions

Descriptions of Bourns RL622-391K-RC provided by its distributors.

RF Choke Wirewound 390uH 10% 796KHz 20Q-Factor Ferrite 0.48A 1Ohm DCR RDL Bag
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 390UH, 480MA, 10%, 2.1MHZ; Inductance:390µH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; Self Resonant Frequency:2.1MHz; DC Current Rating:480mA; Q Factor:20; Q Test Frequency:796kHz
Rf Choke, 390Uh, 480Ma, 10%, 2.1Mhz; Rango De Producto:Serie Rl622; Inductancia:390Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:1Ohm; Intensidad Nominal Dc:480Ma; Frecuencia De Autoresonancia Mín.:2.1Mhz; Factor Q:20 |Bourns Jw Miller RL622-391K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.