What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1006-391KL

Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.48A 1.3Ohm DCR T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-391KL.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.97%

CAD Models

Download Bourns SDR1006-391KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.601
Stock
57,810
13,787
Authorized Distributors
6
4
Inductance
390 µH
390 µH
Tolerance
10 %
10 %
Current Rating
480 mA
480 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.6A 1.5Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.36A 1.77Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
General Purpose Inductor, 390uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Drum Core 390uH 10% 796KHz 20Q-Factor Ferrite 0.37A 1Ohm DCR RDL Automotive Box
TAIYO YUDENLHL08TB391K
Ind Power 390uH 10% 796KHz 20Q-Factor Ferrite 410mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR1006-391KL provided by its distributors.

Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.48A 1.3Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
SDR1006 WIREWOUND SMDINDUCTOR W/ FERRITECORE,390 UH +/-10%WIREWOUND 480MA IDC
Surface Mount Power Inductor, Sdr1006 Series, 390 H, 10%, Unshielded, 1.3 Ohm, 480 Ma Rohs Compliant: Yes |Bourns, Inc. SDR1006-391KL
INDUCTOR, 390UH, 10%, 0.48A, SMD; Inductance: 390µH; RMS Current (Irms): 480mA; Inductor Construction: Unshielded; Saturation Current (Isat): 800mA; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-391KL.