Bourns SDE0805A-391K

Inductor Power Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.6A 1.5Ohm DCR Automotive T/R
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0805A-391K.

JRH Electronics

Datasheet4 pages6 years ago
Datasheet4 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 0.74A 1Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.48A 1.3Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
General Purpose Inductor, 390uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Ind 390.00 Uh 0.860 A 650.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-391K
TAIYO YUDENLHL08TB391K
Ind Power 390uH 10% 796KHz 20Q-Factor Ferrite 410mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SDE0805A-391K provided by its distributors.

Inductor Power Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.6A 1.5Ohm DCR Automotive T/R
Fixed Ind 390Uh 600Ma 1.5Ohm Smd |Bourns, Inc. SDE0805A-391K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
INDUCTOR, 390UH, 10%, 0.6A, UNSHLD; Inductance: 390µH; RMS Current (Irms): 600mA; Inductor Construction: Unshielded; Saturation Current (Isat): 450mA; Product Range: SDE0805A Series; Power Inductor Case: 7.8mm x 7mm x 5mm; DC Resistance Max: 1.5ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0805A391K