Bourns RL622-181K-RC

RF Choke Wirewound 180uH 10% 796KHz 20Q-Factor Ferrite 0.69A 0.58Ohm DCR RDL Bag
$ 0.493
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-181K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RL622-181K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 180uH 10% 796KHz 30Q-Factor Ferrite 0.87A 0.54Ohm DCR RDL Bag
TAIYO YUDENLHL10TB181K
Ind Power 180uH 10% 796KHz 40Q-Factor Ferrite 800mA RDL Ammo Pack
TAIYO YUDENLHL08TB181K
Inductor Power Wirewound 180uH 10% 796KHz 35Q-Factor Ferrite 0.6A 0.66Ohm DCR RDL Ammo
Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.63Ohm DCR T/R
Inductor Power Unshielded Wirewound 180uH 10% 1KHz Ferrite 0.85A 0.71Ohm DCR Automotive T/R
Inductor Power Unshielded Drum Core 180uH 10% 100KHz Ferrite 0.84A 0.62Ohm DCR RDL

Descriptions

Descriptions of Bourns RL622-181K-RC provided by its distributors.

RF Choke Wirewound 180uH 10% 796KHz 20Q-Factor Ferrite 0.69A 0.58Ohm DCR RDL Bag
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
796KHz 2.8MHz 690mA 20@796kHz 180¦ÌH 580m¦¸ ¡À10% ,D8.5XL11MM , 8.5mm*11mm
INDUCTOR, RADIAL, 180UH, +/-10%, 0.58 OHM DCR MAX
FIXED IND 180UH 690MA 580MOHM TH
RL622 Radial Vertical Cylinder 0.335Dia 8.50mm 180muH
RF CHOKE, 180UH, 690MA, 10%, 2.8MHZ
Rf Choke, 180Uh, 690Ma, 10%, 2.8Mhz; Rango De Producto:Serie Rl622; Inductancia:180Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.58Ohm; Intensidad Nominal Dc:690Ma; Frecuencia De Autoresonancia Mín.:2.8Mhz; Factor Q:20 |Bourns Jw Miller RL622-181K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.