Bourns RLB0914-181KL

Inductor Power Wirewound 180uH 10% 796KHz 30Q-Factor Ferrite 0.87A 0.54Ohm DCR RDL Bag
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0914-181KL.

Farnell

Datasheet8 pages5 years ago

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+68.46%

CAD Models

Download Bourns RLB0914-181KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLHL08TB181K
Inductor Power Wirewound 180uH 10% 796KHz 35Q-Factor Ferrite 0.6A 0.66Ohm DCR RDL Ammo
TAIYO YUDENLHL10TB181K
Ind Power 180uH 10% 796KHz 40Q-Factor Ferrite 800mA RDL Ammo Pack
180 µH Unshielded Drum Core, Wirewound Inductor 102 mA 9.5Ohm Max 1812 (4532 Metric)
Ind Chip Molded Wirewound 180uH 10% 796KHz 40Q-Factor 102mA 1812 T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 180uH 10% 1KHz Ferrite 0.85A 0.71Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns RLB0914-181KL provided by its distributors.

Inductor Power Wirewound 180uH 10% 796KHz 30Q-Factor Ferrite 0.87A 0.54Ohm DCR RDL Bag
Fixed Inductor Radial, Vertical Cylinder 180µH ±10% 870mA 540mΩ 2.6MHz 30@796kHz
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
Inductor, 180Uh; Product Range:Rlb Series; Inductance:180Μh; Rms Current (Irms):870Ma; Saturation Current (Isat):1.63A; Dc Resistance Max:0.54Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2018); Core Material:Ferrite Dr; Dc Rohs Compliant: Yes |Bourns, Inc. RLB0914-181KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.