Bourns RL181S-103J-RC

RF Choke Shielded Wirewound 10000uH 5% 1KHz 100Q-Factor 0.025A 12.1Ohm DCR RDL Bag
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL181S-103J-RC.

IHS

Datasheet2 pages7 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-16.80%

CAD Models

Download Bourns RL181S-103J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind 10000.00 Uh 0.025 A 12100.00 Mohm/ Box Rohs Compliant: Yes |Abracon AISR-01-103J
Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R
TAIYO YUDENLHL08TB103J
Inductor Power Wirewound 10000uH 5% 1KHz 60Q-Factor Ferrite 0.07A 32Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 70mA RDL Bulk
TAIYO YUDENLHL10NB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 120mA RDL Bulk
Wurth Elektronik744772103
FIXED IND 10MH 140MA 24 OHM TH

Descriptions

Descriptions of Bourns RL181S-103J-RC provided by its distributors.

RF Choke Shielded Wirewound 10000uH 5% 1KHz 100Q-Factor 0.025A 12.1Ohm DCR RDL Bag
General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core
Choke, 10000Uh, 25Ma, 5%, 0.25Mhz; Rango De Producto:Serie Rl181S; Inductancia:10Mh; Inductancia, Tolerancia:± 5%; Resistencia Dc Máx.:12.1Ohm; Intensidad Nominal Dc:25Ma; Frecuencia De Autoresonancia Mín.:250Khz; Factor Q:100 |Bourns Jw Miller RL181S103J-RC
CHOKE, 10000UH, 25MA, 5%, 0.25MHZ; Produ; CHOKE, 10000UH, 25MA, 5%, 0.25MHZ; Product Range: RL181S Series; Inductance: 10mH; DC Current Rating: 25mA; DC Resistance Max: 12.1ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 250kHz; Case Dimensions: 10.5mm x 14mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL181S103J-RC