Abracon AISR-01-103J

Ind 10000.00 Uh 0.025 A 12100.00 Mohm/ Box Rohs Compliant: Yes |Abracon AISR-01-103J
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISR-01-103J.

Master Electronics

Datasheet2 pages18 years ago

Electro Sonic

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-2.22%

CAD Models

Download Abracon AISR-01-103J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Shielded Wirewound 10000uH 5% 1KHz 100Q-Factor 0.025A 12.1Ohm DCR RDL Bag
Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R
TAIYO YUDENLHL08TB103J
Inductor Power Wirewound 10000uH 5% 1KHz 60Q-Factor Ferrite 0.07A 32Ohm DCR RDL Ammo
Wurth Elektronik744772103
FIXED IND 10MH 140MA 24 OHM TH
TAIYO YUDENLHL08NB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 70mA RDL Bulk
TAIYO YUDENLHL10NB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 120mA RDL Bulk

Descriptions

Descriptions of Abracon AISR-01-103J provided by its distributors.

Ind 10000.00 Uh 0.025 A 12100.00 Mohm/ Box Rohs Compliant: Yes |Abracon AISR-01-103J
Ind Power Shielded 10mH 5% 1KHz 100Q-Factor Ferrite 25mA RDL
Power Inductors - Leaded FIXED IND 10MH 25MA 12.1 OHM TH
Power Inductor 10000uH 0.025A 12100mΩ, AISR-01 , RoHS
Abracon SCT
General Purpose Inductor, 10uH, 5%, 1 Element, Drum-Core
1KHz 250KHz 25mA 100@50kHz 10mH 12.1¦¸ ¡À5% ,D10.5XL10.5MM , 10.8mm*14mm
AISR-01 Radial Vertical Cylinder 0.425Dia 10.80mm 10mH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISR01103J