Bourns RJR26FX102R

Trimmer, Cermet, 1 Kilohms, 0.01% Failure Rate, Mil Spec | Bourns RJR26FX102R
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR26FX102R.

Newark

Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-4.19%

Alternate Parts

Price @ 1000
$ 6.94
$ 6.45
$ 6.45
Stock
5,213
5,442
5,442
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1/4 Inch Square Cermet Potentiometer 1K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 3266W-1-102LF
1/4" Sq, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266P-1-102LF
TT Electronics64WR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 64WR1KLF
TT Electronics64XR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 64XR1KLF
TT Electronics64YR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 64YR1KLF

Descriptions

Descriptions of Bourns RJR26FX102R provided by its distributors.

TRIMMER, CERMET, 1 KILOHMS, 0.01% FAILURE RATE, MIL SPEC | Bourns RJR26FX102R
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
TRIMMER POTENTIOMETER 1KOHM 12TURN PCB; Track Resistance: 1kohm; No. of Turns: 12Turns; Potentiometer Mounting: Through Hole; Product Range: RJR26 Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; MSL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJR 26FX102R
  • RJR26FX102R.