Descriptions of Bourns 3266X-1-102LF provided by its distributors.
1/4 Inch Square Cermet Potentiometer 1K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 3266X-1-102LF
Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust, 1 kohm, Through Hole, 12 Turns
Bourns 3266X-1-102LF Cermet trimmer linear 0.25 W 1 kΩ 4320° 1 pc
1/4" SQ, THRU-HOLE, TRIMMER, 1 KILOHMS, CERMET, 12 TURNS, PWR-RTG 0.25W
Multi-Turn Trimmer Potentiometers 1/4 1Kohms 10% SQ W/Standoff Sealed
TRIMMER 1K OHM 0.25W PC PIN SIDE / 1/4 Square Trimming Potentiometer
±10% ±100ppm/℃ 250mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:3266 Series; Power Rating:250Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3266X-1-102LF.
Resistance kOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 7.73 / Width mm = 4.5 / Height mm = 7.24