Bourns RJR26FW502M

Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 6.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR26FW502M.

IHS

Datasheet2 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-69.64%

Alternate Parts

Price @ 1000
$ 6.035
$ 6.535
$ 6.535
Stock
5,051
3,009
3,009
Authorized Distributors
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 3266W-1-502LF
1/4 Watt 5kohms 12 Turn Cermet Trimmer Potentiometer
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266P-1-502LF
TT Electronics64WR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
TT Electronics64XR5KLF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 64XR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns RJR26FW502M provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 1% 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Res, cermet,5Kohms,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns, Inc. RJR26FW502M
TRIMMER-1/4 MT CERMET MIL-SPEC
TRIMMER 5K OHM 0.25W PC PIN TOP
5K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 200V 6.35mm*4.32mm*6.35mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.