Bourns RJR26FW202R

Trimmer, Cermet, 0.25W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 6.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR26FW202R.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Newark

element14

Inventory History

3 month trend:
-19.56%

Alternate Parts

Price @ 1000
$ 6.537
$ 6.716
$ 6.716
Stock
2,050
10,596
10,596
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
TT Electronics64XR2KLF
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, lateral, 64XR2KLF
VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm

Descriptions

Descriptions of Bourns RJR26FW202R provided by its distributors.

Trimmer, Cermet, 0.25W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
TRIMMER-1/4IN MT CERMET MIL-SPEC
TRIMMER 2K OHM 0.25W PC PIN TOP
POTENTIOMETER, 1/4IN, 10%, 2K OHM, 100PPM
RES TRMR 2K OHM 10% 1/4W 12TURN 1.78MM PIN TH
TRIMMER, POTENTIOMETER 2KOHM 12TURN PCB; Track Resistance:2kohm; No. of Turns:12; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:PCB; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJR 26FW202R
  • RJR26FW202R.