Bourns 3266W-1-202LF

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 3266W-1-202LF
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-202LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages19 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
+28.41%

CAD Models

Download Bourns 3266W-1-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.9
$ 2.68
Stock
114,294
54,868
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, lateral, 3266X-1-202LF
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR2KLF
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 64WR2KLF
TT Electronics64XR2KLF
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, lateral, 64XR2KLF
VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm

Descriptions

Descriptions of Bourns 3266W-1-202LF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 3266W-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube / TRIMMER 2K OHM 0.25W PC PIN
TRIMMER, CERMET, REST 2 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
Trimmer-1/4In Sq Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3266W-1-202LF
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 2 kohm, Through Hole, 12 Turns
Adjustable Through-Hole Resistors; BOURNS; 3266W-1-202LF; Cermet; 12; 250 mW; 2 kOhm
Multi-Turn Trimmer Potentiometers 1/4 2Kohms 10% SQ W/Standoff Sealed
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 6.71 / Width mm = 4.5 / Height mm = 8.26

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266W-1-202 LF
  • 3266W-1-202-LF
  • 3266W-1-202LF.
  • 3266W1-202LF