Bourns PWR4412-2SBR0400F

Fixed Resistor, Metal Alloy, 1W, 0.04ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 4519
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR4412-2SBR0400F.

IHS

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Ohmite12FR040E
RESISTOR, WIREWOUND, RES 0.04 OHM, PWR-RTG 2W, TOL 1%,AXIAL, SILICONE COAT, CURR-SENSE
Ohmite13FR040E
RES, R04, 1%, 3W, WIREWOUND, AXIAL; Available until stocks are exhausted
Fixed Resistor, Metal Strip, 1W, 0.04ohm, 0.2V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Res Metal Strip 0.04 Ohm 1% 3W Molded AXL Thru-Hole Bulk

Descriptions

Descriptions of Bourns PWR4412-2SBR0400F provided by its distributors.

Fixed Resistor, Metal Alloy, 1W, 0.04ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 4519
PWR4412-2S SERIES RADIAL BARE METAL RESISTOR 40MOHMS +/-1% 1W +/-20PPM/DEGC
1W 40mΩ Current Sensing Resistors ±20ppm/℃ ±1% Current Sense Resistors / Shunt Resistors ROHS
RESISTOR, 0R040 1% 1W; Power Rating:1W; Resistance:0.04ohm; Resistance Tolerance:± 1%; Series:PWR4412; Operating Temperature Range:-40°C to +125°C; Resistor Element Type:Metal Strip; Temperature Coefficient:± 20ppm/°C; Case Style:Open Element; External Length / Height:5.08mm; Temperature Coeff. -:20ppm/°C; Tempperature Coeff. +:20ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Width, External:11.43mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.