Bourns PWR4412-2SBR0300F

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 4519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR4412-2SBR0300F.

IHS

Datasheet1 page12 years ago

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2018-11-30

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR3FT30L0
Res Metal Film 0.03 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR5FT30L0
Fixed Resistor, 5W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Ohmite13FR030E
10 FIXED RESISTOR Axial Through Hole Resistor ±1% 50ppm/C 30mOhm 3W
OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC
Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR4412-2SBR0300F provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 4519
Res Metal Film 0.03 Ohm 1% 1W ±20ppm/C Bare Metal RDL Bag
Current Sense Resistor, 0.03 Ohm, 1W, 1%
RESISTOR, 0R030 1% 1W; Power Rating:1W; Resistance:0.03ohm; Tolerance, Resistance:± 1%; Series:PWR4412; Operating Temperature Range:-40°C to +125°C; Resistor Element Type:Metal Strip; Temperature Coefficient:± 20ppm/°C; Case Style:Open Element; External Length / Height:5.08mm; Temp, Coeff, +:20ppm/°C; Temp, Coeff, -:20ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:11.43mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.