Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR03R0300FE70

Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR03R0300FE70.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

X-ON

Arrow.cn

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.03ohm, 0.3873V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.03ohm, 0.3873V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
TE Connectivity6-1623746-3
Fixed Resistor, Wire Wound, 3W, 0.03ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Ohmite13FR030E
10 FIXED RESISTOR Axial Through Hole Resistor ±1% 50ppm/C 30mOhm 3W
OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC

Descriptions

Descriptions of Vishay LVR03R0300FE70 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
LVR Series 3 W 0.03 Ohms 1 % 200 PPM Axial Lead Metal Strip Wirewound Resistor
Axial FIXED RESISTOR LVR 0.205Diax0.560L 5.21mmx14.22mm 3W 30mOhm ±200ppm/C
Res Metal Strip 0.03 Ohm 1% 3W Molded AXL Thru-Hole T/R
RESISTOR, PRECISION, 0.03 OHM 1%; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:3W; Voltage Rating:0.3V; Series:LVR03; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:5.21mm; Case Style:Axial; Temperature Coeff. -:1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:14.22mm; Insulation Resistance:10000Mohm; Lead Diameter:0.813mm; Max Operating Temperature:175°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +175°C; Dielectric Strength, VAC:1000V; Weight:2g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVR03R0300FE70.